Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V130LA1P

LA Series 175 VDC 130 V RMS 390 V Clamp 1200 A 180 pF Radial Lead Varistor
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V130LA1P.

Newark

Datasheet13 pages6 years ago

Future Electronics

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.83%

CAD Models

Download Littelfuse V130LA1P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.161
$ 1.43
Stock
120,590
76,179
Authorized Distributors
6
4
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Radial
Termination
Radial
Radial
Number of Turns
-
-
Tolerance
-
-
Power Rating
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

LittelfuseV130LT1P
Tvs Varistor, 130V, 175V, La Series; |Littelfuse V130LT1P
TVS Varistor, 150 VAC, 200 VDC, StandarD B722, 395 V, Disc, Radial Leaded, 7 mm
LittelfuseV130LS1P
LS Series 175 VDC 130 V RMS 390 V Clamp 1200 A 180 pF Radial Lead Varistor
RESISTOR, VOLTAGE DEPENDENT, 200V, 11J, THROUGH HOLE MOUNT, RADIAL LEADED
PanasonicERZ-E05A221
220V 1.2KA 1 198V 242V 180V 140V 14J 190pF@1kHz Plugins Through hole mounting 30mm*4.5mm*10mm
PanasonicERZ-E05F221
Varistor 220V 1.2kA 198V 242V 180V 140V 14J 190pF@1kHz TH 4.9mm × 4.9mm × 13mm

Descriptions

Descriptions of Littelfuse V130LA1P provided by its distributors.

LA Series 175 VDC 130 V RMS 390 V Clamp 1200 A 180 pF Radial Lead Varistor
220V 1.2KA 1 198V 242V 175V 130V 11J 180pF@1MHz Plugins Through hole mounting 5.6mm(height)
VARISTOR, CIRCUIT PROTECTION;130VAC;390V;1200A;METAL OXIDE;180PF;RADIAL;85DEGC
Var MOV 130VAC/175VDC 1200A 242V Thru-Hole Radial Bulk
Radial Varistor 7MM Rohs / Lead Free
Varistor, 11J, Through Hole Mount
METAL OXIDE VARISTOR, 175V 390V RAD; Voltage Rating VAC:130V; Voltage Rating VDC:175V; Product Range:LA Series; Clamping Voltage Vc Max:390V; Varistor Case Style:Disc 7mm; Peak Surge Current @ 8/20µS:1.2kA; Capacitance,
Metal Oxide Varistor, 175V 390V Rad; Rango De Producto:Serie La; Voltage Rating Vdc:175V; Corriente Máxima Transitoria @ 8/20Μs:1.2Ka; Modelo De Varistor:Disc 7Mm; Tensión Vc Max De Sujeción:390V; Energía Máxima (10/1000Us):11J |Littelfuse V130LA1P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN