Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V130LA20C

205V 9KA 1 184.5V 2.255KV 228V 130V 70J 7nF@1MHz Through hole mounting 7.3mm(width)*26.5mm(height)
$ 1.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V130LA20C.

Newark

Datasheet10 pages16 years ago
Datasheet10 pages10 years ago

DigiKey

Littelfuse SCT

Verical

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.18
$ 0.593
Stock
29,875
57,245
Authorized Distributors
2
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Metal
Radial
Termination
Radial
Radial
Number of Turns
-
-
Tolerance
-
-
Power Rating
1 W
1 W
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

LittelfuseV140LA20C
Var MOV 140VAC 10000A 242V Thru-Hole Radial Bulk
LittelfuseV130LC20CP
C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
LittelfuseV130LS20CP
LS Series 225.5 VDC 130 V RMS 340 V Clamp 10000 A 120 pF Radial Lead Varistor
PanasonicERZ-V20D201
TVS Varistor, 130 V, 170 V, ZNR V, 340 V, Disc 20mm, Zinc Oxide Non-Linear Resistor (ZNR)
PanasonicERZ-E14A201
Varistor;MOV;200V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A201
PanasonicERZ-V20R201
340V 1W 100J 1700pF@1kHz 170V 130V 185V~225V 7000A Radial Leaded Varistors ROHS

Descriptions

Descriptions of Littelfuse V130LA20C provided by its distributors.

205V 9KA 1 184.5V 2.255KV 228V 130V 70J 7nF@1MHz Through hole mounting 7.3mm(width)*26.5mm(height)
Var MOV 130VAC 9000A 228V Radial Bulk
C-III Series - High Energy Radial Leaded Varistor
Littelfuse SCT
Varistor, 200J, Through Hole Mount
VARISTOR RADIAL C III SERIES 20MM PKG 13
Varistor, Circuit Protection;1
RS APAC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN