Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-E14A201

Varistor; MOV; 200V; 10KA; Disc; Radial | Panasonic Electronic Components ERZ-E14A201
$ 0.424
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E14A201.

Panasonic

Datasheet19 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-75.80%

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2012-10-04
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

B722 Series 180 V 140 Vrms 360 V Clamp 10 kA 1240 pF AdvanceD Leaded Varistor
LittelfuseV20E150P
UltraMOV® Series 200 VDC 150 V RMS 395 V Clamp 6500 A 1600 pF Radial Varistor
240V 10KA 1 216V 264V 200V 150V 120J 1.55nF@1kHz Through hole mounting 25.5mm(height)
B722 Series 170 V 130 Vrms 340 V Clamp 10 kA 1850 pF AdvanceD Leaded Varistor
LittelfuseV20E140P
VARISTOR, 140 VRMS @ +85 C, 180 VDC @ +85 C, 10000 A @ +85 C, METAL OXIDE
LittelfuseV20E130P
UltraMOV® Series 170 VDC 130 V RMS 340 V Clamp 10000 A 1900 pF Radial Varistor

Descriptions

Descriptions of Panasonic ERZ-E14A201 provided by its distributors.

Varistor;MOV;200V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A201
200V 10KA 1 185V 225V 170V 130V 140J 1.3nF@1kHz Through hole mounting 16.5mm*5.2mm*19.5mm
Panasonic ERZE14A201 - Varistors (ZNR Surge Absorber)
TVS Varistor, 130 VAC, 170 VDC, ERZ E14, 340 V, Disc, Radial Leaded, 16.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA14,D TYPE,200V
Var MOV 130VAC/170VDC 10000A 200V Radial Bulk
VARISTOR 200V 10KA DISC 16.5MM
M-Varistor ZNR Ø16,5mm 130V 200V 10000A
Varistor, 140J, Through Hole Mount
Surge Absorber Units, 200V, 10000A
Panasonic SCT
Transient/Surge Absorber, 340V, Disc; Voltage Rating Vac:130V; Voltage Rating Vdc:170V; Product Range:E14 Series; Clamping Voltage Vc Max:340V; Varistor Case Style:Disc 16.5Mm; Peak Surge Current @ 8/20Μs:10Ka Rohs Compliant: Yes |Panasonic ERZE14A201

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE14A201