Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V140LA20C

Var MOV 140VAC 10000A 242V Thru-Hole Radial Bulk
$ 0.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V140LA20C.

IHS

Datasheet10 pages16 years ago

JRH Electronics

DigiKey

Littelfuse SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.82
$ 0.576
$ 0.576
Stock
30,975
40,742
40,742
Authorized Distributors
2
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Metal
Metal
Termination
Radial
Radial
Radial
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
1 W
1 W
1 W
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2010-08-01
LTD Date2010-08-01

Related Parts

PanasonicERZ-E14A221
Varistor;MOV;220V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A221
PanasonicERZ-V20D221
Varistor 140 Volt AC 180 Volt 10000 Amp 220 Volt Through Hole Bulk
PanasonicERZ-E14A241
240V 10KA 1 216V~264V 264V 200V 150V 168J 1.1nF@1kHz 16.5mm*5.4mm*19.5mm
LittelfuseV150LA20CPX360
C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
LittelfuseV150LS20CP
Metal Oxide Varistor, 200V 395V Rad; |Littelfuse V150LS20CP
LittelfuseV175LA20CP
C-III Series 303 VDC 175 V RMS 455 V 9000 A Radial Metal Oxide Varistor

Descriptions

Descriptions of Littelfuse V140LA20C provided by its distributors.

Var MOV 140VAC 10000A 242V Thru-Hole Radial Bulk
242V 9KA 1 198V 242V 242V 140V PCBinstall 28mm(height)
C-III Series - High Energy Radial Leaded Varistor
Littelfuse SCT
Varistor, 210J, Through Hole Mount
VARISTOR RADIAL C III SERIES 20MM PKG 14

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN