Littelfuse V12ZT1P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 7mm, RoHS
$ 0.41
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V12ZT1P.

Newark

Datasheet14 pages7 years ago
Datasheet14 pages21 years ago

Sager Electronics

Fuses Unlimited

Verical

Alternate Parts

Price @ 1000
$ 0.41
$ 0.209
$ 0.209
Stock
81,018
263,260
263,260
Authorized Distributors
6
6
6
Clamping Voltage
34 V
34 V
34 V
Max Surge Current
100 A
100 A
100 A
Energy
600 mJ
600 mJ
600 mJ
Voltage Rating (AC)
6 V
6 V
6 V
Voltage Rating (DC)
8 V
8 V
8 V
Capacitance
2.5 nF
2.5 nF
2.5 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseV12ZA1P
ZA Series 8 VDC 6 V RMS 34 V Clamp 100 A 2500 pF Radial Lead Varistor
Varistor, 11 Vrms @ +85 C, 14 VDC @ +85 C, 100 A (Max.) @ +85 C, Metal Oxide
Epcos B72205S0110K101 11V 0.3J 5mm Standard series Metal Oxide Leaded Varistor
TVS Varistor, 11 VAC, 14 VDC, StandarD B722, 36 V, Disc, Radial Leaded, 5 mm
TVS Varistor, 16 VDC, AVRM, 38 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080518C400RP
TVS Varistor, 13 VAC, 18 VDC, TransGuard, 42 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V12ZT1P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 7mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 100A, 6V, 2500pF
Varistor, 8V, 2.5Ma, Radial Leaded; |Littelfuse V12ZT1P
Radial Varistor 7MM Rohs / Lead Free
Varistor, 0.6J, Through Hole Mount
Var MOV 6VAC/8VDC 100A 16V Radial T/R

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN