Littelfuse V12ZA1P

ZA Series 8 VDC 6 V RMS 34 V Clamp 100 A 2500 pF Radial Lead Varistor
$ 0.209
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V12ZA1P.

IHS

Datasheet14 pages7 years ago

element14

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-12.31%

Alternate Parts

Price @ 1000
$ 0.209
$ 0.41
$ 0.41
Stock
263,260
81,018
81,018
Authorized Distributors
6
6
6
Clamping Voltage
34 V
34 V
34 V
Max Surge Current
100 A
100 A
100 A
Energy
600 mJ
600 mJ
600 mJ
Voltage Rating (AC)
6 V
6 V
6 V
Voltage Rating (DC)
8 V
8 V
8 V
Capacitance
2.5 nF
2.5 nF
2.5 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Varistor, 11 Vrms @ +85 C, 14 VDC @ +85 C, 100 A (Max.) @ +85 C, Metal Oxide
Epcos B72205S0110K101 11V 0.3J 5mm Standard series Metal Oxide Leaded Varistor
TVS Varistor, 11 VAC, 14 VDC, StandarD B722, 36 V, Disc, Radial Leaded, 5 mm
TVS Varistor, 11 VAC, 14 VDC, StandarD B722, 36 V, Disc, Radial Leaded, 5 mm
KYOCERA AVXVC080518C400DP
TVS Varistor, 13 V, 18 V, TransGuard, 42 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080518C400RP
TVS Varistor, 13 VAC, 18 VDC, TransGuard, 42 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V12ZA1P provided by its distributors.

ZA Series 8 VDC 6 V RMS 34 V Clamp 100 A 2500 pF Radial Lead Varistor
VARISTOR 12.5V 100A DISC 7MM / 12.5 V 100 A Varistor 1 Circuit Through Hole Disc 7mm
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 7mm, RoHS
Littelfuse SCT
12.5V 100A 1 9V 16V 8V 6V 600mJ 3.35nF@1MHz Plugins Through hole mounting 5mm(height)
Metal Oxide Varistors 100A, 6V, 2500pF
Var MOV 6VAC/8VDC 100A 16V Thru-Hole Radial Bulk
Varistor, MOV, ZA Series, 8 V, 100 A, Di;
Radial Varistor 7MM Rohs / Lead Free
Varistor, 0.6J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V12ZA1P.
  • V12ZA1P..