Littelfuse V120MA1A

Metal-Oxide Varistor (Mov), 72V V(Rms), 100A I(Tm), axial-6 |Littelfuse V120MA1A
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V120MA1A.

IHS

Datasheet5 pages8 years ago

Mouser

Fuses Unlimited

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseV120MA2B
Metal-Oxide Varistor (Mov),75V V(Rms),100A I(Tm),axial-6 |Littelfuse V120MA2B
LittelfuseV150MA1A
Metal-Oxide Varistor (Mov),88V V(Rms),100A I(Tm),axial-6 Rohs Compliant: Yes |Littelfuse V150MA1A
Varistor, Through Hole Mount
LittelfuseV150MA2B
MA Series 127 VDC 92 Vrms 240 V Clamp 100 A 32 pF Axial Metal Oxide Varistor
TVS Varistor, 60 VAC, 85 VDC, StandarD, 165 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
Epcos 100V 100A 0.7J 165V Clamp 1206 Metal Oxide Varistor

Descriptions

Descriptions of Littelfuse V120MA1A provided by its distributors.

Metal-Oxide Varistor (Mov),72V V(Rms),100A I(Tm),axial-6 |Littelfuse V120MA1A
Metal Oxide Varistors 100A, 120V, 40pF
MA Series - Axial Leaded Varistor Series, 120V, 100A, RoHS
Littelfuse SCT
VARISTOR 120V 100A SOD83A AXIAL
Varistor, 0.4J, Through Hole Mount
AXIAL VARISTOR 3MM ROHS / LEAD FREE
VARISTOR, AXIAL, 72V; Series:MA; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µS:100A; Varistor Case:Axial Leaded; Clamping Voltage Vc Max:220V; Peak Energy (10/1000uS):0.4J; Voltage Rating VDC:97V; Voltage Rating VAC:72V; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (20-Jun-2011); Body Diameter:3mm; Clamping Voltage:220V; Device Marking:120; Suppressor Type:Varistor; Surge Current:100A; Varistor Voltage:120V; Varistor Voltage @ 1mA Max:138V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN