Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V120CH8T

CH Series 102 VDC 75 V RMS 200 V Clamp 250 A 300 pF Surface Mount Varistor

$ 0.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V120CH8T.

Farnell

Datasheet6 pages6 years ago

Newark

Future Electronics

DigiKey

Littelfuse SCT

Inventory History

3 month trend:
-10.26%

CAD Models

Download Littelfuse V120CH8T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.703
$ 1.058
$ 1.058
Stock
254,716
142,698
142,698
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV120CH8
VARISTOR 120V 250A 2SMD NO LEAD / Surface Mount Varistors - Transient Voltage Surge Suppressor
KYOCERA AVXVC121085S151DP
TVS Varistor, 60 V, 85 V, 150 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
LittelfuseV85MLA1210H
MLA Series 1210 85 VDC 67 V RMS 180 V Clamp 250 A 260 pF SMT Multilayer Varistor
LittelfuseV85MLA1210NH
MLA Series 1210 85 VDC 67 V RMS 180 V Clamp 250A 260 pF SMT Multilayer Varistor
Var MLV 60VAC/85VDC 200A 100V 1210 SMD Automotive Blister T/R
TVS Varistor, 60 VAC, 85 VDC, CTVS Surge protection, 165 V, 1210 [3225 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V120CH8T provided by its distributors.

CH Series 102 VDC 75 V RMS 200 V Clamp 250 A 300 pF Surface Mount Varistor
120V 250A 1 108V 132V 102V 75V 2J 300pF@1MHz 3220 SMD mount 8mm*5mm*2.03mm
CH Series - CH Surface Mount Varistor Series, 3220, RoHS
Littelfuse SCT
Metal Oxide Varistors 500A, 120V, 300pF
VARISTOR 120V 250A 2SMD NO LEAD
Var MOV 75VAC/102VDC 250A 120V SMD T/R
Low Profile SM Varistor CH Series
VARISTOR, METAL OXIDE, 200V, 3220;
VARISTOR, METAL OXIDE, 200V, 3220; Voltage Rating VAC: 75V; Voltage Rating V DC: 102V; Product Range: CH Series; Clamping Voltage Vc Max: 200V; Varistor Case Style: 3220 [8552 Metric]; Varistor Type: Metal Oxide Varistor (MOV)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V120CH8T.