What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse V85MLA1210H

MLA Series 1210 85 VDC 67 V RMS 180 V Clamp 250 A 260 pF SMT Multilayer Varistor

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V85MLA1210H.

Farnell

Datasheet8 pages16 years ago

Newark

Future Electronics

Littelfuse SCT

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.6
$ 0.6
Stock
37,681
339,105
339,105
Authorized Distributors
0
6
6
Clamping Voltage
180 V
180 V
180 V
Max Surge Current
250 A
250 A
250 A
Energy
2.5 J
2.5 J
2.5 J
Voltage Rating (AC)
67 V
67 V
67 V
Voltage Rating (DC)
85 V
85 V
85 V
Capacitance
260 pF
260 pF
260 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2020-08-15
LTD Date2020-08-15

Related Parts

LittelfuseV120CH8T
CH Series 102 VDC 75 V RMS 200 V Clamp 250 A 300 pF Surface Mount Varistor
LittelfuseV120CH8
VARISTOR 120V 250A 2SMD NO LEAD / Surface Mount Varistors - Transient Voltage Surge Suppressor
KYOCERA AVXVC121085S151DP
TVS Varistor, 60 V, 85 V, 150 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
Var MLV 60VAC/85VDC 200A 100V 1210 SMD Automotive Blister T/R
TVS Varistor, 60 VAC, 85 VDC, CTVS Surge protection, 165 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
LittelfuseV68ZA2P
ZA Series 56 VDC 40 V RMS 135 V Clamp 250 A 600 pF Radial Lead Varistor

Descriptions

Descriptions of Littelfuse V85MLA1210H provided by its distributors.

MLA Series 1210 85 VDC 67 V RMS 180 V Clamp 250 A 260 pF SMT Multilayer Varistor
Multilayer Varistor 85Vrms 1210 MLA | Littelfuse V85MLA1210H
Varistor Multilayer 85VDC/67VAC 160pF 1A 105V 1210 SMD T/R
Avnet Japan
VARISTOR, 1210, 85V; Voltage Rating VAC: 67V; Voltage Rating V DC: 85V; Product Range: MLA Series; Clamping Voltage Vc Max: 180V; Varistor Case Style: 1210 [3225 Metric]; Varistor Type: Multilayer Varistor (MLV); Peak Surge Cu

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V85MLA1210H.