Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V85MLA1210NH

MLA Series 1210 85 VDC 67 V RMS 180 V Clamp 250A 260 pF SMT Multilayer Varistor
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V85MLA1210NH.

IHS

Datasheet9 pages5 years ago

Farnell

element14 APAC

HQonline

Burklin Elektronik

Inventory History

3 month trend:
-5.62%

CAD Models

Download Littelfuse V85MLA1210NH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.6
$ 0.635
$ 0.635
Stock
320,568
56,474
56,474
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Termination
SMD/SMT
-
-
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
150 mW
-
-
Composition
-
-
-
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LittelfuseV120CH8T
CH Series 102 VDC 75 V RMS 200 V Clamp 250 A 300 pF Surface Mount Varistor
LittelfuseV120CH8
VARISTOR 120V 250A 2SMD NO LEAD / Surface Mount Varistors - Transient Voltage Surge Suppressor
KYOCERA AVXVC121085S151DP
TVS Varistor, 60 V, 85 V, 150 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
Var MLV 60VAC/85VDC 200A 100V 1210 SMD Automotive Blister T/R
TVS Varistor, 60 VAC, 85 VDC, CTVS Surge protection, 165 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
LittelfuseV68ZA2P
ZA Series 56 VDC 40 V RMS 135 V Clamp 250 A 600 pF Radial Lead Varistor

Descriptions

Descriptions of Littelfuse V85MLA1210NH provided by its distributors.

MLA Series 1210 85 VDC 67 V RMS 180 V Clamp 250A 260 pF SMT Multilayer Varistor
VARISTOR 105V 250A 1210 / 105 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
105V 250A 1 95V 115V 85V 67V 2.5J 260pF@1MHz 1210 SMD 3.2mm × 2.54mm × 2.87mm
VARISTOR, MLV, 180V, 1210; Voltage Rating VAC: 67V; Voltage Rating V DC: 85V; Product Range: MLA Series; Clamping Voltage Vc Max: 180V; Varistor Case Style: 1210 [3225 Metric]; Varistor Type: Multilayer Varistor (MLV); Peak Su

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V85MLA1210NH.