Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX VC121085S151DP

TVS Varistor, 60 V, 85 V, 150 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VC121085S151DP.

IHS

Datasheet9 pages4 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+111%

CAD Models

Download KYOCERA AVX VC121085S151DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2005-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

LittelfuseV85MLA1210H
MLA Series 1210 85 VDC 67 V RMS 180 V Clamp 250 A 260 pF SMT Multilayer Varistor
LittelfuseV85MLA1210NH
MLA Series 1210 85 VDC 67 V RMS 180 V Clamp 250A 260 pF SMT Multilayer Varistor
Var MLV 60VAC/85VDC 200A 100V 1210 SMD Automotive Blister T/R
TVS Varistor, 60 VAC, 85 VDC, CTVS Surge protection, 165 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC121060J121DP
TVS Varistor, 42 V, 60 V, TransGuard, 120 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVJ13MC0600KBA
TVS Varistor, 60 VDC, Standard MC, 126 V, 1210 [3225 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of KYOCERA AVX VC121085S151DP provided by its distributors.

TVS Varistor, 60 V, 85 V, 150 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
100V 250A 1 90V 110V 85V 60V 2J 275pF@1kHz 1210 SMD 3.2mm × 2.49mm × 1.7mm
VARISTOR, 150V, 1210; VOLTAGE RATING VAC:60V; VOLTAGE RATING VDC:85V; PRODUCT RANGE:TRANSGUARD SERIES; CLAMPING VOLTAGE VC MAX:150V; VARISTOR CASE STYLE:1210 [3225 METRIC]; PEAK SURGE CURRENT @ 8/20 S:250A; PEAK ENERGY (10/1000US):2JROHS COMPLIANT: YES
VARISTOR, 1210, 85 V; Series:TransGuard; Peak Energy (10/1000uS):2J; Voltage Rating VDC:85V; Voltage Rating VAC:60V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Breakdown Voltage Vbr:100V; Capacitance:275pF; Clamping Voltage:150V; Peak Pulse Current IPP @ 8/20µs:250A; Suppressor Type:Transient Voltage

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC121085S151DP.