Littelfuse V10P60AUTO

AUMOV® Series - Varistors Series, 100V, 2500A, disc 10mm, RoHS
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V10P60AUTO.

IHS

Datasheet12 pages6 years ago

Sager Electronics

Alternate Parts

Price @ 1000
$ 0.322
$ 0.202
Stock
34,454
29,841
Authorized Distributors
6
6
Clamping Voltage
165 V
165 V
Max Surge Current
-
3.5 kA
Energy
10 J
24 J
Voltage Rating (AC)
-
-
Voltage Rating (DC)
-
-
Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2018-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse V10P60AUTO provided by its distributors.

AUMOV® Series - Varistors Series, 100V, 2500A, disc 10mm, RoHS
Littelfuse SCT
Varistor, 10J, Through Hole Mount
VARISTOR 100V 2.5KA DISC 10MM
RADIAL VARISTOR 10MM
1/ T&r |Littelfuse V10P60AUTO

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN