Littelfuse V07E250

UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
$ 0.315
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V07E250.

Official Datasheet10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.315
$ 0.129
Stock
58,278
43,087
Authorized Distributors
3
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Radial
Termination
Radial
Radial
Number of Turns
-
-
Tolerance
-
-
Power Rating
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2010-08-01
LTD Date2010-08-01

Related Parts

LittelfuseV07E250P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
B722 Series 385 V 300 Vrms 775 V Clamp 1750 A 100 pF AdvanceD Leaded Varistor
Leaded Disk Varistors, Max. Operating Voltage [AC]=250Vrms, Max. Surge Current Imax(8/20μs,1time)=1750A
B722 Series 350 V 275 Vrms 710 V Clamp 1750 A 110 pF AdvanceD Leaded Varistor
LittelfuseV07E275P
UltraMOV® Series 350 VDC 275 V RMS 710 V Clamp 80 pF Radial Metal Oxide Varistor
LittelfuseV07E300P
UltraMOV Series Ø7 mm 300 VAC 385 VDC 1.75 kA 70 pF Radial Metal Oxide Varistor

Descriptions

Descriptions of Littelfuse V07E250 provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 250Vrms, 1750A, 90pF, 7mm Disc
Var Metal Oxide 250VAC 320VDC 1750A 429V Thru-Hole
429V 1.75KA 1 351V 429V 320V 250V 650J PCBinstall 12mm(height)
Varistor, 25J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN