Littelfuse V07E275P

UltraMOV® Series 350 VDC 275 V RMS 710 V Clamp 80 pF Radial Metal Oxide Varistor
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V07E275P.

Newark

Datasheet11 pages4 years ago
Datasheet11 pages10 years ago

element14

element14 APAC

HQonline

Sager Electronics

Inventory History

3 month trend:
-18.16%

CAD Models

Download Littelfuse V07E275P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

510V 1.75KA 1 459V 561V 420V 320V 32J 90pF@1kHz Through hole mounting 25mm*4.6mm*11mm
B722 Series 385 V 300 Vrms 775 V Clamp 1750 A 100 pF AdvanceD Leaded Varistor
LittelfuseV07E300P
UltraMOV Series Ø7 mm 300 VAC 385 VDC 1.75 kA 70 pF Radial Metal Oxide Varistor
LittelfuseV07E320P
UltraMOV® Series 420 VDC 320 V RMS 840 V Clamp 1750 A 65 pF Radial Lead Varistor
LittelfuseV07E320PL2T
UltraMOV Series - High Surge Current Radial Leaded Varistor, 510V, 1750A, disc 7mm, RoHS
B722 Series 350 V 275 Vrms 710 V Clamp 1750 A 110 pF AdvanceD Leaded Varistor

Descriptions

Descriptions of Littelfuse V07E275P provided by its distributors.

UltraMOV® Series 350 VDC 275 V RMS 710 V Clamp 80 pF Radial Metal Oxide Varistor
VARISTOR, MOV, 710V, DISC 7MM; Voltage Rating VAC: 275V; Voltage Rating V DC: 350V; Product Range: UltraMOV Series; Clamping Voltage Vc Max: 710V; Varistor Case Sty; Available until stocks are exhausted Alternative available
VARISTOR 430V 1.75KA DISC 7MM / 430 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN