Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72207S2271K101

B722 Series 350 V 275 Vrms 710 V Clamp 1750 A 110 pF AdvanceD Leaded Varistor

$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72207S2271K101.

Burklin Elektronik

Datasheet35 pages8 years ago

Newark

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-11.24%

CAD Models

Download EPCOS B72207S2271K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

510V 1.75KA 1 459V 561V 420V 320V 32J 90pF@1kHz Through hole mounting 25mm*4.6mm*11mm
B722 Series 385 V 300 Vrms 775 V Clamp 1750 A 100 pF AdvanceD Leaded Varistor
LittelfuseV07E300P
UltraMOV Series Ø7 mm 300 VAC 385 VDC 1.75 kA 70 pF Radial Metal Oxide Varistor
LittelfuseV07E275P
UltraMOV® Series 350 VDC 275 V RMS 710 V Clamp 80 pF Radial Metal Oxide Varistor
LittelfuseV07E320P
UltraMOV® Series 420 VDC 320 V RMS 840 V Clamp 1750 A 65 pF Radial Lead Varistor
B722 Series 420 V 320 Vrms 840 V Clamp 1750 A 90 pF AdvanceD Leaded Varistor

Descriptions

Descriptions of EPCOS B72207S2271K101 provided by its distributors.

B722 Series 350 V 275 Vrms 710 V Clamp 1750 A 110 pF AdvanceD Leaded Varistor
710V 0.25W 110pF@1kHz 27.5J 350V 275V 430V 1750A Radial Leaded Varistors ROHS
Varistors; B72207S2271K101; TDK; 710 V; 350 V; Radial, Through Hole; 430 V
Var MOV 275VAC 350VDC 1750A 430V Thru-Hole Bulk
430 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Leaded Disk Varistors, Max. Operating Voltage [AC]=275Vrms, Max. Surge Current Imax(8/20μs,1time)=1750A
Varistor, Mov, 710V, Disc 7Mm; |Tdk B72207S2271K101
430V 1.75KA 1 387V 473V 350V 275V 27.5J 110pF@1kHz Plugins Through hole mounting 25mm(Length)*11mm(height)
TVS Varistor, 275 VAC, 350 VDC, B722 AdvanceD, 710 V, Disc, Radial Leaded, 7 mm, Metal Oxide Varistor (MOV)
Varistor, 350V, 27.5J, Through Hole Mount
METAL OXIDE VARISTOR, 350V 710V RAD; Voltage Rating VAC: 275V; Voltage Rating VDC: 350V; Product Range: AdvanceD Series; Clamping Voltage Vc Max: 710V; Varistor Case Style: Disc 7mm; Peak Surge Current @ 8/2

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72207S2271K101.
  • S07K275E2