Littelfuse V07E300

UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V07E300.

Official Datasheet10 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.132
Stock
44,288
214,909
Authorized Distributors
0
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Metal
Tolerance
-
-
Power Rating
250 mW
250 mW
Composition
-
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-08-01
LTD Date2010-08-01

Related Parts

LittelfuseV07E300P
UltraMOV Series Ø7 mm 300 VAC 385 VDC 1.75 kA 70 pF Radial Metal Oxide Varistor
B722 Series 385 V 300 Vrms 775 V Clamp 1750 A 100 pF AdvanceD Leaded Varistor
510V 1.75KA 1 459V 561V 420V 320V 32J 90pF@1kHz Through hole mounting 25mm*4.6mm*11mm
LittelfuseV07E320P
UltraMOV® Series 420 VDC 320 V RMS 840 V Clamp 1750 A 65 pF Radial Lead Varistor
LittelfuseV07E320PL2T
UltraMOV Series - High Surge Current Radial Leaded Varistor, 510V, 1750A, disc 7mm, RoHS
B722 Series 420 V 320 Vrms 840 V Clamp 1750 A 90 pF AdvanceD Leaded Varistor

Descriptions

Descriptions of Littelfuse V07E300 provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 300Vrms, 1750A, 70pF, 7mm Disc
Var Metal Oxide 300VAC 385VDC 1750A 517V Thru-Hole
Varistor, 30J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN