Littelfuse V07E300P

UltraMOV Series Ø7 mm 300 VAC 385 VDC 1.75 kA 70 pF Radial Metal Oxide Varistor
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V07E300P.

Newark

Datasheet11 pages4 years ago

element14 APAC

ODG (Origin Data Global)

Farnell

Future Electronics

Inventory History

3 month trend:
-29.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV07E300
UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
B722 Series 385 V 300 Vrms 775 V Clamp 1750 A 100 pF AdvanceD Leaded Varistor
510V 1.75KA 1 459V 561V 420V 320V 32J 90pF@1kHz Through hole mounting 25mm*4.6mm*11mm
LittelfuseV07E320P
UltraMOV® Series 420 VDC 320 V RMS 840 V Clamp 1750 A 65 pF Radial Lead Varistor
LittelfuseV07E320PL2T
UltraMOV Series - High Surge Current Radial Leaded Varistor, 510V, 1750A, disc 7mm, RoHS
B722 Series 420 V 320 Vrms 840 V Clamp 1750 A 90 pF AdvanceD Leaded Varistor

Descriptions

Descriptions of Littelfuse V07E300P provided by its distributors.

UltraMOV Series Ø7 mm 300 VAC 385 VDC 1.75 kA 70 pF Radial Metal Oxide Varistor
UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 300Vrms, 1750A, 70pF, 7mm Disc
Varistor, 470V 1.75kA 1 423V 517V 385V 300V 30J 70pF@1MHz TH 12mm H
METAL OXIDE VARISTOR, 385V 775V RAD
775V 70pF@1kHz 30J 385V 300V 423V 1200A Radial Leaded Varistors ROHS
Radial Varistor 7MM Rohs / Lead Free
Var MOV 300VAC/385VDC 1750A 517V Thru-Hole Radial Bulk
Varistor, 30J, Through Hole Mount
VARISTOR TVS, 300V, 385V, 775V;
Varistors 300V 7mm Epoxy UltraMOV
MOV - AC HI SURGE RADIAL LEADS
METAL OXIDE VARISTOR, 385V 775V RAD; Pea; METAL OXIDE VARISTOR, 385V 775V RAD; Peak Surge Current @ 8/20µS:1.75kA; Varistor Case:7mm DISC; Clamping Voltage Vc Max:775V; Voltage Rating VDC:385V; Voltage Rating VAC:300V; Operating Temperature Range:-55°C to +85°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN