Littelfuse V0603MHS03NT

Multi-Layer Varistor Hs Surface Mount/ T&r |Littelfuse V0603MHS03NT
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V0603MHS03NT.

IHS

Datasheet5 pages5 years ago

Burklin Elektronik

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 0.188
$ 0.188
Stock
34,652
494,146
494,146
Authorized Distributors
6
6
6
Clamping Voltage
135 V
135 V
135 V
Max Surge Current
-
-
-
Energy
5 mJ
5 mJ
5 mJ
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
42 V
42 V
42 V
Capacitance
3 pF
3 pF
3 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse V0603MHS03NT provided by its distributors.

Multi-Layer Varistor Hs Surface Mount/ T&r |Littelfuse V0603MHS03NT
MHS Series - High Speed Multilayer Transient Voltage Surge Suppressor, 0603, RoHS
Littelfuse SCT
Metal Oxide Varistors 135V, 3pF

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN