Littelfuse V0603MHS03NR

MHS Series - High Speed Multilayer Transient Voltage Surge Suppressor, 0603, RoHS
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V0603MHS03NR.

TME

Datasheet5 pages5 years ago

ODG (Origin Data Global)

Burklin Elektronik

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+323%

Alternate Parts

Price @ 1000
$ 0.197
$ 0.188
Stock
660,435
500,186
Authorized Distributors
6
6
Clamping Voltage
135 V
135 V
Max Surge Current
-
-
Energy
5 mJ
5 mJ
Voltage Rating (AC)
-
-
Voltage Rating (DC)
42 V
42 V
Capacitance
3 pF
3 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV0402MHS03NR
MHS Series 0402 1 A 3 pF Surface Mount Multilayer Metal-Oxide Varistor

Descriptions

Descriptions of Littelfuse V0603MHS03NR provided by its distributors.

MHS Series - High Speed Multilayer Transient Voltage Surge Suppressor, 0603, RoHS
Littelfuse SCT
Varistors MULTI-LAYER VARISTOR SURFACE MOUNT
1 42V 30V 5mJ 3pF@1MHz 0603 1.6mm*800¦Ìm*1mm
Varistor, 135V, 0603, Full Reel; Voltage Rating Vac:30V; Voltage Rating Vdc:42V; Product Range:Mhs Series; Clamping Voltage Vc Max:135V; Varistor Case Style:0603 [1608 Metric]; Peak Surge Current @ 8/20Μs:-; Peak Energy (10/1000Us):-Rohs Compliant: Yes |Littelfuse V0603MHS03NR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN