Littelfuse SMDJ51A

SMDJ Series 82.4 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ51A.

Farnell

Datasheet6 pages6 years ago

element14 APAC

HQonline

TME

Future Electronics

Inventory History

3 month trend:
-73.09%

CAD Models

Download Littelfuse SMDJ51A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMLJ48A
38.8A 77.4V 3kW 53.3V Unidirectional 48V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMLJ51A
Diode TVS Single Uni-Dir 51V 3KW 2-Pin DO-214AB
Trans Voltage Suppressor Diode, 3000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ58A
SMDJ Series 93.6 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMDJ54A
SMDJ Series 54 V 3000 W SMT Uni-Directional Transient Voltage Suppressor - SMC
LittelfuseSMDJ48A
J Series 53.3 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ51A provided by its distributors.

SMDJ Series 82.4 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
36.4A 82.4V 3kW 56.7V 51V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
51V Unidirectional 3KW 36.4A 82.4V 56.7V SMC(DO-214AB) SMD mount 2.42mm(height)
ESD Suppressors / TVS Diodes TVS Diode SMC Suf MT
TVS Diode Single Uni-Dir 51V 3KW 2-Pin SMC T/R
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 51V, DO-214AB, RoHS
Littelfuse SCT
TVS 3KW 51V 5%UNI DO-214AB TR13 RoHS
TVS DIODE, 3KW, 51V, UNIDIR, DO-214AB;
TVS DIODE 51VWM 82.4VC DO214AB
TVS DIODE, 3KW, 51V, UNIDIR, DO-214AB; Product Range: SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 51V; Clamping Voltage Vc Max: 82.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Vo
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 51 / Clamping Voltage V = 82.4 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 36.4 / Breakdown Voltage Min. V = 56.7 / Breakdown Voltage Max. V = 62.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 2 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN