Littelfuse TPSMD45A

TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 45V, 72.7V, DO-214AB, RoHS
$ 0.588
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMD45A.

IHS

Datasheet6 pages8 years ago

Burklin Elektronik

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.588
$ 0.607
Stock
36,419
258,677
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
52.65 V
50.3 V
Clamping Voltage
72.7 V
69.4 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
41.3 A
43.2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse TPSMD45A provided by its distributors.

TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 45V, 72.7V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Tvs 3Kw 45V 5%uni Do-214Ab Tr13 Rohs/ T&; |Littelfuse TPSMD45A
TVS DIODE 45VWM 72.7VC DO214AB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN