Littelfuse SMDJ40A

SMDJ Series 3 kW 40 V Uni-Directional Surface Mount TVS Diode - DO-214AB
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ40A.

Farnell

Datasheet6 pages6 years ago

element14 APAC

HQonline

Littelfuse SCT

TME

Inventory History

3 month trend:
+51.25%

CAD Models

Download Littelfuse SMDJ40A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMLJ40A
TVS Diode, Unidirectional, 3kW 46.4A 64.5V 44.4V SMC(DO-214AB) SMD 2.42mm H
LittelfuseTPSMD40A
TPSMD Series 44.4 V 3 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMDJ48A
J Series 53.3 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMDJ43A
TVS DIODE 43VWM 69.4VC SMD / TVS Diode Single Uni-Dir 43V 3KW 2-Pin SMC T/R
BournsSMLJ45A
Diode TVS Single Uni-Dir 45V 3KW 2-Pin DO-214AB
BournsSMLJ43A
43.2A 3kW 69.4V 47.8V 43V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Littelfuse SMDJ40A provided by its distributors.

SMDJ Series 3 kW 40 V Uni-Directional Surface Mount TVS Diode - DO-214AB
TVS Diodes & ESD Suppressors; SMDJ40A; LITTELFUSE; 40 V; 64.5 V; 44.4 V; 46.75 V
TVS DIODE 40VWM 64.5VC SMD / TVS Diode Single Uni-Dir 40V 3KW 2-Pin SMC T/R
Littelfuse UnidirectionalTVSDiodes, Maximum clamping voltage 64.5V, SMD mount, DO-214AB (SMC)encapsulation, Minimum breakdown voltage 44.4V
TVS DIODE, 3KW, 40V, UNIDIR, DO-214AB; Product Range: SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 40V; Clamping Voltage Vc Max: 64.5V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 44.4V; Breakdown Voltage Max: 49.1V; Peak Pulse Power Dissipation: 3kW; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDJ40A.