Littelfuse SMCJ43CA

SMCJ Series 69.4 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ43CA.

element14 APAC

Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+221%

CAD Models

Download Littelfuse SMCJ43CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ40CA
TVS Diode, SMCJ, Bidirectional, 40 V, 64.5 V, DO-214AB (SMC), 2 Pins
BournsSMCJ43CA
Diode TVS Single Bi-Dir 43V 1.5KW 2-Pin DO-214AB
Bidirectional TVS Diode, 1.5kW, 23.5A, 64.8V, 44.7V, SMC(DO-214AB), SMD, 2.62mm H
LittelfuseSMCJ40CA
SMCJ Series 64.5 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
onsemiSMCJ40CA
SMCJ Series 1.5 kW 40 V Bi-Directional Surface Mount TVS Diode - DO-214AB
onsemiSMCJ43CA
Diode TVS Single Bi-Dir 43V 1.5KW 2-Pin DO-214AB T/R

Descriptions

Descriptions of Littelfuse SMCJ43CA provided by its distributors.

SMCJ Series 69.4 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
TVS Diodes & ESD Suppressors; SMCJ43CA; LITTELFUSE; 43 V; 2; 69.4 V; 50.3 V
1500 W SURFACE MOUNT TVS DIODE Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
DIODE, TVS, 43V, 1500W, BIDIR, SMC; Product Range: -; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 43V; Clamping Voltage Vc Max: 69.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 47.8
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 43 / Clamping Voltage V = 69.4 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 21.7 / Breakdown Voltage Min. V = 47.8 / Breakdown Voltage Max. V = 52.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ43CA.