Descriptions of Littelfuse 1.5KE51CA provided by its distributors.
1.5KE Series 70.1 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
21.7A 1.5kW 70.1V 48.5V 43.6V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
TVS diode, Bidirectional, 1.5 kW, 43.6 V, DO-201AA, 1.5KE51CA
TVS Diode Single Bi-Dir 43.6V 1.5KW 2-Pin DO-201 T/R
TVS Diode, Bi-Directional, 43.6V, 21.7A, DO-201
TVS DIODE, 1.5KW, 51V, DO-201; PRODUCT R
1.5KE51CA,1.5KW,51V,5%,BIDIR,D IODETVS <AZ
TVS DIODE AXIAL LEAD - 1.5KE51CA TR
TVS DIODE 43.6VWM 70.1VC AXIAL
TVS D5.4X7.5 43.6V 1500W BIDIR
TVS DIODE, 1.5KW, 43.6V, BIDIR, DO-201; Product Range: 1.5KE Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 43.6V; Clamping Voltage Vc Max: 70.1V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown V