Littelfuse SMBJ58A

SMBJ Series 600 W 71.2 V Uni-Directional Surface Mount TVS Diode - DO-214AA
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ58A.

IHS

Datasheet6 pages6 years ago

Littelfuse SCT

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-25.38%

CAD Models

Download Littelfuse SMBJ58A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.125
$ 0.125
Stock
610,580
3,035,048
3,035,048
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
67.8 V
67.8 V
67.8 V
Clamping Voltage
93.6 V
121 V
121 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
6.5 A
33 A
33 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMBJ54A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 60V 5muA 600W -55C~150C TJ
BournsSMBJ51A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 56.7V 5muA 600W -55C~150C TJ
BournsSMBJ58A
TVS Diode, Transil SMBJ, Unidirectional, 58 V, 93.6 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ54A-13-F
SMBJ Series 54 V 600 W SMT UNI-directional Transient Voltage Suppressor
Diodes Inc.SMBJ58A-13-F
SMBJ Series 600 W 58 V Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ54A
Diode TVS Single Uni-Dir 54V 600W 2-Pin DO-214AA T/R

Descriptions

Descriptions of Littelfuse SMBJ58A provided by its distributors.

SMBJ Series 600 W 71.2 V Uni-Directional Surface Mount TVS Diode - DO-214AA
TVS Diodes & ESD Suppressors; SMBJ58A; LITTELFUSE; 58 V; 93.6 V; 64.4 V; 67.8 V
Littelfuse Unidirectional TVS Diode, Vc=93.6V, SMD, DO-214AA (SMB), Vbr=64.4V
TVS DIODE, 600W, 58V, UNIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 58V; Clamping Voltage Vc Max: 93.6V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 64.4V; Breakdown Voltage Max: 71.2V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 58 / Clamping Voltage V = 93.6 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 6.5 / Breakdown Voltage Min. V = 64.4 / Breakdown Voltage Max. V = 71.2 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ58A.