Littelfuse SMA6L28A

TPSMA6L Series 28 V 13.3 A Bi-Directional Surface Mount TVS Diode - DO-214AC
$ 0.163
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMA6L28A.

IHS

Datasheet6 pages8 years ago

Burklin Elektronik

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-0.92%

CAD Models

Download Littelfuse SMA6L28A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.253
Stock
242,762
725,177
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
32.8 V
32.75 V
Clamping Voltage
45.4 V
45.4 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
13.3 A
13.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ28A
TVS Diode, Unidirectional, 600W, 13.3A, 31.1V, 45.4V, SMB (DO-214AA), SMD, 2.2mm H
LittelfuseSMBJ28A
TVS Diodes & ESD Suppressors; SMBJ28A; LITTELFUSE; 28 V; 45.4 V; 31.1 V; 31.1 V
LittelfuseTPSMA6L28A
13.3A 600W 45.4V 31.1V Unidirectional 28V DO-221AC ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ28A-13-F
SMBJ28A Series 600 W 28 V Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ28A
SMBJ Series 600 W 28 V ±5% Uni-Directional SMT TVS Diode - DO-214AA
SMBJ Series 5 W 34.4 V Uni-Directional Surface Mount TVS Diode - SMB

Descriptions

Descriptions of Littelfuse SMA6L28A provided by its distributors.

TPSMA6L Series 28 V 13.3 A Bi-Directional Surface Mount TVS Diode - DO-214AC
TVS Diode 28V Unidirectional 600W 13.3A 45.4V 31.1V SMA(DO-214AC) SMD
Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
Tvs Sma6L 28V Uni, 7 T&r/ T&r |Littelfuse SMA6L28A
TVS DIODE 28VWM 45.4VC DO221AC
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 28 / Clamping Voltage V = 45.4 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 13.3 / Breakdown Voltage Min. V = 31.1 / Breakdown Voltage Max. V = 34.4 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-221AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN