Littelfuse TCR22-6

TCR22 Series 1.5 A 400 V Through Hole Unidirectional Thyristor SCR - TO-92
$ 0.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TCR22-6.

Newark

Datasheet10 pages4 years ago
Datasheet12 pages20 years ago
Datasheet8 pages10 years ago

IHS

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+27.93%

Alternate Parts

Price @ 1000
$ 0.445
$ 0.464
$ 0.464
Stock
243,797
41,299
41,299
Authorized Distributors
6
6
6
RMS Current (Irms)
1.5 A
1.5 A
1.5 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
400 V
Hold Current
5 mA
5 mA
5 mA
Leakage Current
1 µA
100 µA
100 µA
Max Operating Temperature
110 °C
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
TO-92
TO-92
TO-92
Mount
Through Hole
Through Hole
Through Hole
Forward Voltage
-
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse TCR22-6 provided by its distributors.

TCR22 Series 1.5 A 400 V Through Hole Unidirectional Thyristor SCR - TO-92
SCR SENS GATE 1.5AMP 400V -40°C ~ 110°C TO-92 RoHS
SCR Diode 400V 1.5A(RMS) 20A 3-Pin TO-92
Silicon Controlled Rectifier, 1.5A I(T)RMS, 1500mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92
200¦ÌA 6V 950mA 1.5A 16A,20A 400V 1¦ÌA 800mV TO-92
TCR22-x Series - 1.5 Amp Sensitive SCRs, 400V, RoHS
Littelfuse SCT
Scr Thyristor, 1.5A, 400V, To-92; Peak Repetitive Off State Voltage:400V; Gate Trigger Current Max:200Μa; Average On State Current:950Ma; On State Rms Current:1.5A; Thyristor Case Style:To-92; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Littelfuse TCR22-6

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCR226