onsemi SMF18AT1

SOD-123F 1 Surface Mount 1 Zener Tvs Diode 20V 6.8A 200W -55C~150C TJ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMF18AT1.

IHS

Datasheet6 pages19 years ago

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi SMF18AT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.15
Stock
152,462
400,352
400,352
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
21 V
21.05 V
21.05 V
Clamping Voltage
29.2 V
29.2 V
29.2 V
Peak Pulse Power
1 kW
1 kW
1 kW
Peak Pulse Current
6.8 A
6.8 A
6.8 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2006-06-30
LTD Date2006-12-31

Related Parts

LittelfuseSMF18A
TVS Diodes & ESD Suppressors; SMF18A; LITTELFUSE; 18 V; 29.2 V; 20 V; 21.05 V
LittelfuseSMF17A
Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode, Unidirectional 200W 5.6A 35.5V 24.4V DO-219AB SMD 980μm H
LittelfuseSMF20A
SMF Series 24.5 V 200 W Uni-Directional Surface Mount TVS Diode - SOD-123
ESD Suppressor Diode TVS Uni-Dir 15V 2-Pin SMF T/R / TVS DIODE 15VWM 24.4VC SMF
TVS Diode, Unidirectional 200W 8.6A 14V 23.2V 15.6V DO-219AB SMD 980μm H

Descriptions

Descriptions of onsemi SMF18AT1 provided by its distributors.

SOD-123F 1 Surface Mount 1 Zener Tvs Diode 20V 6.8A 200W -55C~150C TJ
Trans Voltage Suppressor Diode, 1000W, 18V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 18V 1KW Automotive 2-Pin SOD-123FL T/R
TVS DIODE 18VWM 29.2VC SOD123FL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd