Littelfuse SMF17A

Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.149
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMF17A.

TME

Datasheet6 pages6 years ago

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
+184%

CAD Models

Download Littelfuse SMF17A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.18
$ 0.18
Stock
242,938
713,185
713,185
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
19.9 V
19.9 V
19.9 V
Clamping Voltage
27.6 V
27.6 V
27.6 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
7.2 A
7.2 A
7.2 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS Diode, Unidirectional 200W 5.6A 35.5V 24.4V DO-219AB SMD 980μm H
LittelfuseSMF18A
TVS Diodes & ESD Suppressors; SMF18A; LITTELFUSE; 18 V; 29.2 V; 20 V; 21.05 V
LittelfuseSMF20A
SMF Series 24.5 V 200 W Uni-Directional Surface Mount TVS Diode - SOD-123
LittelfuseSMF22A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF22A; 35.5 V; 5.6 A; 22 V; 24.4 V - 26.9 V
ESD Suppressor Diode TVS Uni-Dir 15V 2-Pin SMF T/R / TVS DIODE 15VWM 24.4VC SMF
TVS Diode, Unidirectional 200W 8.6A 14V 23.2V 15.6V DO-219AB SMD 980μm H

Descriptions

Descriptions of Littelfuse SMF17A provided by its distributors.

Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Unidirectional, 1 Element, Silicon
SMF Series 27.6 V 7.2A Uni-Directional 200 W Surface Mount TVS Diode - SOD-123F
ESD Suppressors / TVS Diodes 17V 200W 7.2A 5% Unidirectional
Diode TVS Single Uni-Dir 17V 200W 2-Pin SOD-123F T/R
Tvs Smf 17V Uni, 7 T&r/ T&r |Littelfuse SMF17A
Unidirectional 200W 7.2A 27.6V 18.9V SOD-123F SMD 1.1mm H
SMF Series - Surface Mount SOD123FL 200W, 17V, RoHS
Littelfuse SCT
TVS DIODE 17VWM 27.6VC SOD123F

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN