Littelfuse SPFJ250.X

250A 1000Vdc Photovoltaic Class J Fuse/ Box Rohs Compliant: Yes |Littelfuse SPFJ250.X
$ 275.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SPFJ250.X.

IHS

Datasheet4 pages4 years ago

JRH Electronics

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+9.68%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 275.68
$ 267.65
Stock
12,738
44
Authorized Distributors
6
3
Current Rating
250 A
250 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
1 kV
1 kV
Mount
Bolt, Holder
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Eaton Bussmann Low Voltage NH NH FUSE 315A 690V gG SIZE 3 - 315NHG3B-690
315NHG03B - Bussmann Edison 315NHG03B NH FUSE 315A 500V GL/GG SIZE 03 DUAL IN
315NHG2B - Bussmann Edison 315NHG2B NH FUSE 315A 500V GL/GG SIZE 2 DUAL IN
LittelfuseL70S200.V
Electric Fuse, Very Fast Blow, 200A, 700VAC, 650VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse SPFJ250.X provided by its distributors.

250A 1000Vdc Photovoltaic Class J Fuse/ Box Rohs Compliant: Yes |Littelfuse SPFJ250.X
Fuse Class J 250A 600V Bolt Tap 50.8 X 85.7mm Melamine CE/UL/VDE/cUL
SPFJ Series Fast-Acting 1000 V 250 A Ø 38.1 x 144.02 mm Solar Fuse
Electric Fuse, 250A, 600VAC, 1000VDC, 200000A (IR), Inline/holder
FUSE CARTRIDGE 250A 600VAC/1KVDC
250A 1000VDC PHOTOVOLTAIC CLASS J FUSE
FUSE-J SOLAR 600VAC/1000VDC UL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN