Littelfuse SPFI004.L

Electric Fuse, Fast Blow, 4A, 1000VDC, 20000A (IR), Inline/holder
$ 17.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SPFI004.L.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Future Electronics

Sager Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 17.3
$ 17.42
Stock
28,694
17,032
Authorized Distributors
6
6
Current Rating
4 A
4 A
Voltage Rating (AC)
-
-
Voltage Rating (DC)
1 kV
1 kV
Mount
Holder
Holder

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Schurter0090.0005
Fuse, Cartridge, Fast Acting, gPV, 5 A, 1 kV, 10.3mm x 38mm, 13/32" x 1-1/2"", ASO 10.3x38"
Electric Fuse, 5A, 1000VDC, 50000A (IR), Inline/holder, 10x38mm
Littelfuse0SPF005.T
Fuse Midget Fast Acting 5A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE
FUSE CARTRIDGE FAST BLOW HOLDER MOUNT 700VAC/DC 5A
LittelfuseSPFI005.L
Electric Fuse, Fast Blow, 5A, 1000VDC, 20000A (IR), Inline/holder
LittelfuseSPFI005.T
Electric Fuse, Fast Blow, 5A, 1000VDC, 20000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse SPFI004.L provided by its distributors.

Electric Fuse, Fast Blow, 4A, 1000VDC, 20000A (IR), Inline/holder
1000 Vdc 4 Amp Inline Midget Fuse/ Bulk |Littelfuse SPFI004.L
FUSE CARTRIDGE 4A 1KVDC CYLINDR
1000VDC INLINE MIDGET SOLAR FUSE BULK

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN