Littelfuse SP0505BAHT

TVS Diode Arrays - Surface Mount TVS Avalanche Diode Array | TVS DIODE 5.5V 8.5V SOT23-6
$ 0.599
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP0505BAHT.

IHS

Datasheet9 pages4 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.599
$ 0.501
Stock
248,257
426,475
Authorized Distributors
3
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
5
5
Number of Bidirectional Channels
-
-
Breakdown Voltage
5.5 V
5.5 V
Clamping Voltage
6.8 V
6.8 V
Peak Pulse Power
-
225 mW
Peak Pulse Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-04-25
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2008-09-30
LTD Date2008-12-31

Related Parts

LittelfuseSP0505BAJTG
SP050xBA Series 8.5 V 30 pF 5 Ch. Uni-Directional TVS Avalanche Diode-SC-70-6
Transient Voltage Suppressor, TVS, CDSOT563 Series, Bidirectional, 5 V, SOT-563, 6, 6 V
LittelfuseSP0504BAJTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP0504BAJTG; 8 V; 5.5 V; 5.5 V; Surface Mount
LittelfuseSP0506BAATG
SP050xBA Series 8.5 V 30 pF 6 Ch. Uni-Directional TVS Avalanche Diode-MSOP-8
VESD05A6 Series 5 V 5 A 60 W Surface Mount 6-Line ESD Protection Diode Array
ON SEMICONDUCTOR ESDR0524SMUTAG TVS Diode, ESDR Series, 5 V, 15 V, UDFN, 10 Pins

Descriptions

Descriptions of Littelfuse SP0505BAHT provided by its distributors.

TVS Diode Arrays - Surface Mount TVS Avalanche Diode Array | TVS DIODE 5.5V 8.5V SOT23-6
ESD Suppressor Diode TVS Uni-Dir 5.5V 6-Pin SOT-23 T/R
TVS DIODE ARRAY Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 5 Element, Silicon, MO-178AB
5.5V(Min) Unidirectional 8.5V SOT-23-6 SMD mount 1.3mm(height)
5 Ch TVS Aval Diode SMT SOT23-6
TVS DIODE 5.5VWM 8.5VC SOT23-6

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN