onsemi ESDR0524SMUTAG

Tvs Diode 5VWM 15VC 10UDFN / Esd Suppressor Tvs ±15KV 10-PIN Udfn T/r
$ 0.137
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESDR0524SMUTAG.

Master Electronics

Datasheet4 pages13 years ago

HQonline

Newchip Electronics Limited

Inventory History

3 month trend:
+20.60%

CAD Models

Download onsemi ESDR0524SMUTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

LittelfuseSP1001-04XTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP1001-04XTG; 13 V; 2 A; 5.5 V; 7 V
5V Unidirectional TVS Diode, 200W, 5A, 12.5V, 6V, SC-70-5/SOT-353/TSSOP-5, SMD, 1mm H
Diodes Inc.DUP412VP5-7
ESD Suppressor Diode TVS Bi-Dir 9V 5-Pin SOT-953 T/R

Descriptions

Descriptions of onsemi ESDR0524SMUTAG provided by its distributors.

TVS DIODE 5VWM 15VC 10UDFN / ESD Suppressor TVS ±15kV 10-Pin UDFN T/R
Tvs-Diode, 5V, Udfn, Full Reel; Product |Onsemi ESDR0524SMUTAG
5V Unidirectional 1A 15V 5.5V UFDFN-10 SMD mount
4 CHAN LOW CAP ESD PROT. ONSSPCPRTCNQK3C1V;
ESD protector,4-channel,HDMI,UDFN10
TVS-DIODE, 5V, uDFN, FULL REEL; Product Range:ESDR Series; TVS Polarity:-; Reverse Stand-Off Voltage Vrwm:5V; Clamping Voltage Vc Max:15V; Diode Case Style:UDFN; No. of Pins:10Pins; Breakdown Voltage Min:-; Breakdown Voltage Max:6V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd