Littelfuse SMF20A

SMF Series 24.5 V 200 W Uni-Directional Surface Mount TVS Diode - SOD-123
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMF20A.

TME

Datasheet6 pages6 years ago

element14 APAC

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
+36.13%

CAD Models

Download Littelfuse SMF20A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.141
$ 0.141
Stock
3,429,159
429,746
429,746
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
23.35 V
23.4 V
23.4 V
Clamping Voltage
32.4 V
32.4 V
32.4 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
6.2 A
6.2 A
6.2 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMF22A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF22A; 35.5 V; 5.6 A; 22 V; 24.4 V - 26.9 V
onsemiSMF26AT1
SOD-123F 1 Surface Mount 1 Zener Tvs Diode 28.9V 4.8A 200W -55C~150C TJ
Vishay Unidirectional TVS Diode, Vc Max 26V, SMD, DO-219AB, Vbr Min 17.8V
LittelfuseSMF17A
Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Unidirectional, 1 Element, Silicon
onsemiSMF18AT1
SOD-123F 1 Surface Mount 1 Zener Tvs Diode 20V 6.8A 200W -55C~150C TJ
LittelfuseSMF24A
SMF Series 38.9 V 5.1 A 200 W Uni-Directional SMT TVS Diode - SOD-123F

Descriptions

Descriptions of Littelfuse SMF20A provided by its distributors.

SMF Series 24.5 V 200 W Uni-Directional Surface Mount TVS Diode - SOD-123
TVS Diodes & ESD Suppressors; SMF20A; LITTELFUSE; 20 V; 32.4 V; 22.2 V; 23.35 V
Trans Voltage Suppressor Diode, 1000W, 20V V(RWM), Unidirectional, 1 Element, Silicon
6.2A 200W 32.4V 22.2V 20V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode, 200W, 20V VRWM, Unidirectional, SMF, SMD
TVS Diode, 200W, VBR 22.2 24.5V 1mA, SOD 123FL
TVS DIODE, 200W, 20V, UNIDIR, SOD-123FL;
SMF Series - Surface Mount SOD123FL 200W, 20V, RoHS
Littelfuse SCT
TVS DIODE 20VWM 32.4VC SOD123F
TVS DIODE, 200W, 20V, UNIDIR, SOD-123FL; Product Range: SMF Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 20V; Clamping Voltage Vc Max: 32.4V; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Breakdown Voltage Min: 22.2V; Breakdown Voltage Max: 24.5V; Peak Pulse Power Dissipation: 200W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF20A.