Littelfuse SMF24A

SMF Series 38.9 V 5.1 A 200 W Uni-Directional SMT TVS Diode - SOD-123F
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMF24A.

TME

Datasheet6 pages6 years ago

Upverter

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
+56.31%

CAD Models

Download Littelfuse SMF24A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.137
$ 0.137
Stock
2,042,066
2,318,130
2,318,130
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
28.1 V
28.15 V
28.15 V
Clamping Voltage
38.9 V
38.9 V
38.9 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
5.1 A
5.1 A
5.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMF26A
SMF Series 200 W 26 V Uni-Directional Surface Mount TVS Diode - SOD-123F
4.4A 45.4V 200W 31.1V 28V SMF ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMF30A
TVS Diodes & ESD Suppressors; SMF30A; LITTELFUSE; 30 V; 48.4 V; 33.3 V; 33.3 V
LittelfuseSMF28A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF28A; 45.4 V; 4.4 A; 28 V; 31.1 V - 34.4 V
TVS DIODE 26VWM 42.1VC SOD123FL / 42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123FL
onsemiSMF28AT1
SOD-123F 1 Surface Mount 1 Zener Tvs Diode 31.1V 4.4A 200W -55C~150C TJ

Descriptions

Descriptions of Littelfuse SMF24A provided by its distributors.

SMF Series 38.9 V 5.1 A 200 W Uni-Directional SMT TVS Diode - SOD-123F
Littelfuse Unidirectional TVS Diode, Vc=38.9V SMD SOD-123FL, Vbr=26.7V
Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 24V 200W 2-Pin SOD-123F T/R
TVS DIODE, SMF SERIES, 38.9V CLAMPING, 5.1A PEAK PULSE, 1 CHANNEL
24V Unidirectional TVS Diode, 200W, SOD123F, Surface Mount
5.1A 200W 38.9V 26.7V 24V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE 24VWM 38.9VC SOD123F
CLAMPING VOLTAGE VC MAX:38.9V;
TVS DIODE, 200W, 24V, UNIDIR, SOD123FL-2; Product Range: SMF Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 24V; Clamping Voltage Vc Max: 38.9V; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Breakdown Voltage Min: 26.7V; Breakdown Voltage Max: 29.5V; Peak Pulse Power Dissipation: 200W; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF24A.