
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | SMF17A-T13-LF | 0 | 10K | 3h | ||||||||
| TTI | SMF17A-T13 | 0 | 10K | Tape & Reel | 8h | |||||||
| Newark | SMF17A-T13 | 0 | 10K | Tape & Reel | ||||||||
| Onlinecomponents.com | SMF17A-T13 | 0 | 2500 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | SMF17A-T13 | 0 | 10K | Bulk | 18h |
Download Littelfuse SMF17A-T13 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Littelfuse SMF17A-T13 provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names: