Littelfuse SMDJ7.0CA-HRA

TVS Diodes - Transient Voltage Suppressors 7V 3000W 5% Tol High Rel Bi
$ 44.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ7.0CA-HRA.

IHS

Datasheet8 pages3 years ago

Newark

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 44.64
$ 0.438
$ 0.438
Stock
34,539
15,554
15,554
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
8.19 V
8.19 V
8.19 V
Clamping Voltage
12 V
12 V
12 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
250 A
250 A
250 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse SMDJ7.0CA-HRA provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 7V 3000W 5% Tol High Rel Bi
Trans Voltage Suppressor Diode, 3000W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
SMDJ-HRA Series - High Reliability Series, Surface Mount 3000W, 7V, 12V, DO-214AB, RoHS
Littelfuse SCT
3000W 200Ã×A 250A 12V 7.78V 7V 8.6V Bi-Directional DO-214AB(SMCJ) TVS ROHS
TVS 3KW 7V 5%BI DO-214AB TR13 RoHS
Tvs Diode, 3Kw, 7V, Bi-Directional, Do-214Ab; Product Range:Smdj-Hra Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:7V; Clamping Voltage Max:12V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse SMDJ7.0CA-HRA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN