Littelfuse SMDJ64CA

SMDJ Series 6.5 W 78.6 V Bi-Directional Surface Mount TVS Diode - SMC
$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ64CA.

IHS

Datasheet6 pages5 years ago

Newark

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+53.28%

CAD Models

Download Littelfuse SMDJ64CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMLJ64CA
103V 71.1V 64V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Directional 58V 3KW 2-Pin DO-214AB Plastic T/R
Diode TVS Single Bi-Directional 64V 3KW 2-Pin DO-214AB Plastic T/R
LittelfuseSMDJ78CA
SMDJ Series 86.7 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ7.0CA-T7
SMDJ Series 7 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse3KP7.0CA
Trans Voltage Suppressor Diode, 3000W, 7V V(RWM), Bidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse SMDJ64CA provided by its distributors.

SMDJ Series 6.5 W 78.6 V Bi-Directional Surface Mount TVS Diode - SMC
Trans Voltage Suppressor Diode, 3000W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
29.1A 103V 3kW 71.1V 64V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
DIODE TVS SINGLE BI-DIR 64V 3KW 2-PIN DO-214AB
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 64V, DO-214AB, RoHS
Littelfuse SCT
TVS 3KW 64V 5%BI DO-214AB TR13 RoHS
Transient Suppression Diode (TVS)
DB-0069-0 DIODE,SMD,SMC,TVS, VRWM=64V,I
TVS DIODE, BIDIR, 64V, DO-214AB;
Tvs-Diode, 3Kw, 64V, Bi-Directional, Do-214Ab; Product Range:Smdj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:64V; Clamping Voltage Max:103V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Qualification:- Rohs Compliant: Yes |Littelfuse SMDJ64CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN