
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | SMDJ10A-HRA | 0 | 3K | Tape & Reel | 21h | |||||||
| Newark | SMDJ10A-HRA | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | SMDJ10A-HRA | 0 | 750 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | SMDJ10A-HRA | 0 | 3K | Bulk | 8h | |||||||
| Master Electronics | SMDJ10A-HRA | 0 | 750 |
Download datasheets and manufacturer documentation for Littelfuse SMDJ10A-HRA.
Download Littelfuse SMDJ10A-HRA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Littelfuse SMDJ10A-HRA provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:
Download datasheets and manufacturer documentation for Littelfuse SMDJ10A-HRA.