Littelfuse SMD050F-2

PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 10A 1.7W 4s 0.35Ohm SMD Solder Pad 2920 T/R
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMD050F-2.

Farnell

Datasheet11 pages3 years ago
Datasheet20 pages15 years ago
Datasheet11 pages4 years ago
Datasheet20 pages12 years ago

Littelfuse SCT

Future Electronics

Newark

Inventory History

3 month trend:
-8.33%

CAD Models

Download Littelfuse SMD050F-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.286
$ 0.138
Stock
2,283,910
50,360
Authorized Distributors
6
1
Hold Current
500 mA
500 mA
Trip Current
1 A
1 A
Max Voltage Rating (DC)
-
-
Max Current Rating
10 A
10 A
Resistance
350 mΩ
1.4 Ω
Time to Trip
4 s
4 s

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse SMD050F-2 provided by its distributors.

PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 10A 1.7W 4s 0.35Ohm SMD Solder Pad 2920 T/R
PTC Resettable Fuse, 0.35ohm, Surface Mount
SMD Series 60 V 0.5 A Ihold Surface Mount PolySwitch Resettable Fuse
PTC RESETTABLE FUSE, 60VDC, 2920; PPTC Case Style:2920 (7351 Metric); Product Range:PolySwitch SMD Series; Voltage Rating:60VDC; Holding Current:500mA; Trip Current:1A; Time to Trip:4s; Current Rating Max:10A; External D
Resettable Fuse, Full Reel; Rango De Producto:Serie Polyswitch; Corriente De Retención:500Ma; Corriente De Desconexión:1A; Tensión Nominal:60Vdc; Thermistor Mounting:Smd; Temperatura De Trabajo Mín.:-40°C; Cantidad De Rollos:2000 |Littelfuse SMD050F-2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMD 050F-2
  • SMD-050F2
  • SMD050F-2.
  • SMD050F2