Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics SMCJ18CA-TR

SMCJ Series 1500 W 21.1 V Surface Mount Bi Directional TVS Diode - DO-214AB
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMCJ18CA-TR.

IHS

Datasheet12 pages5 years ago

element14 APAC

HQonline

STMicroelectronics

Farnell

Inventory History

3 month trend:
-0.84%

CAD Models

Download STMicroelectronics SMCJ18CA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.401
$ 0.283
$ 0.283
Stock
457,885
503,973
503,973
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
21.1 V
21.05 V
21.05 V
Clamping Voltage
39.3 V
29.2 V
29.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
254 A
51.4 A
51.4 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Vishay Bi-Directional TVS Diode, Vc=48.3V, SMD, SMC, Vbr(min)=25.7V
20.5V Bidirectional 1.5KW 45A 33.2V 22.8V SMC(DO-214AB) SMD mount 2.42mm(height)
18.8V Bidirectional 1.5KW 49A 30.6V 20.9V SMC(DO-214AB) SMD mount 2.42mm(height)
Littelfuse1.5KE27CA
TVS Diode Single Bi-Dir 23.1V 1.5KW 2-Pin DO-201 T/R / TVS DIODE 23.1VWM 37.5VC AXIAL
Littelfuse1.5KE24CA
1.5KE Series 33.2 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
BournsSMCJ18CA
Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of STMicroelectronics SMCJ18CA-TR provided by its distributors.

SMCJ Series 1500 W 21.1 V Surface Mount Bi Directional TVS Diode - DO-214AB
DIODE, TVS, 1500W, SMC; Product Range:TRANSZORB SMCJ Series; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:18V; Clamping Vc
DIODE, TVS, 1500W, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 18V; Clamping Voltage Vc Max: 29.2V; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown Voltage Min: -; Breakdown Voltage Max: 21.1V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Breakdown Voltage: 20V; Capacitance Cd @ Vr Typ: 1850pF; Clamping Voltage @ 8/20µs Max: 39.3V; Current Ir Vbr Measurement Min: 1mA; Diode Type: Bidirectional TVS; Operating Temperature Max: 175°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +175°C; Peak Pulse Current Ippm: 254A; Power Dissipation Pd: 6.5W; Stand-off Voltage: 18V; Termination Type: Surface Mount Device; Time Measured: 50ms

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ18CA T/R
  • SMCJ18CATR