
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | SMCJ14A-HRA | 0 | 3K | Tape & Reel | 12h | |||||||
| Newark | SMCJ14A-HRA | 0 | 3K | Cut Tape | ||||||||
| Onlinecomponents.com | SMCJ14A-HRA | 0 | 750 | Bulk | ||||||||
| Master Electronics | SMCJ14A-HRA | 0 | 750 | |||||||||
| RS (Formerly Allied Electronics) | SMCJ14A-HRA | 0 | 3K | Bulk | 2h |
Download Littelfuse SMCJ14A-HRA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Littelfuse SMCJ14A-HRA provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names: