Littelfuse SMBJ54A

SMBJ Series 87.1 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ54A.

IHS

Datasheet6 pages6 years ago

element14 APAC

Farnell

Littelfuse SCT

Electro Sonic

Inventory History

3 month trend:
-22.66%

CAD Models

Download Littelfuse SMBJ54A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.085
$ 0.085
Stock
302,781
936,151
936,151
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
63.15 V
63.15 V
63.15 V
Clamping Voltage
87.1 V
87.1 V
87.1 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
6.9 A
6.9 A
6.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ48A
A 48V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ48A
BournsSMBJ54A
A 54V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ54A
BournsSMBJ51A
TVS Diode, SMBJ, Unidirectional, 51 V, 82.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ54A-13-F
SMBJ Series 54 V 600 W SMT UNI-directional Transient Voltage Suppressor
onsemiSMBJ54A
Diode TVS Single Uni-Dir 54V 600W 2-Pin DO-214AA T/R
Diodes Inc.SMBJ48A-13-F
TVS Diode, SMBJ Series, Unidirectional, 48 V, 77.4 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Littelfuse SMBJ54A provided by its distributors.

SMBJ Series 87.1 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
TVS Diodes & ESD Suppressors; SMBJ54A; LITTELFUSE; 54 V; 87.1 V; 60 V; 63.15 V
6.9A 600W 87.1V 60V Unidirectional 54V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 60V 6.9A 600W -65C~150C TJ
DIODE, TVS, 54V, 600W, UNI, 5%, SMB; Product Range: Transil SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 54V; Clamping Voltage Vc Max: 87.1V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakd
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 54 / Clamping Voltage V = 87.1 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 6.9 / Breakdown Voltage Min. V = 60 / Breakdown Voltage Max. V = 66.3 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ54A.