Littelfuse SMBJ5.0CA

SMBJ Series 5 W 7 V Bi-Directional Surface Mount TVS Diode - SMB
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ5.0CA.

IHS

Datasheet6 pages5 years ago

Upverter

element14 APAC

Farnell

LKR

Inventory History

3 month trend:
-24.62%

CAD Models

Download Littelfuse SMBJ5.0CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.072
$ 0.072
Stock
1,560,450
2,385,019
2,385,019
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
6.7 V
6.83 V
6.83 V
Clamping Voltage
9.2 V
9.2 V
9.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
65.3 A
65.2 A
65.2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTPS140UY
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA
Diodes Inc.B240-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon
Diodes Inc.B260-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
DIODE GEN PURP 600V 2A DO214AA / Rectifier Diode Switching 600V 2A 75ns 2-Pin SMB T/R
Diode; Rectifier; Ultrafast; Vr 200V; If 1A; Pkg DO-214AA (SMB); Vf 0.71V; Trr 25ns
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of Littelfuse SMBJ5.0CA provided by its distributors.

SMBJ Series 5 W 7 V Bi-Directional Surface Mount TVS Diode - SMB
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 6.4V 65.3A 5W -65C~150C TJ
DIODE, TVS, FOR DATA/COMM, INDUSTRIAL EQUIP,65.3A, SMD, SOLDER TERM, CLAMP-V 9.2V
TVS Diodes & ESD Suppressors; SMBJ5.0CA; LITTELFUSE; 5 V; 2; 9.2 V; 6.4 V
SMD TVS diode, bidirectional, 600 W, 5 V, DO-214AA, Littelfuse SMBJ5.0CA
ESD Suppressor / TVS Diodes VRWM=5V VBR(min)=6.4V VC=9.2V@IPP=65.3A SMB
Tvs Diode, 600W, 5V, Do-214Aa; Rango De Producto:Serie Smbj; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:5V; Estilo De La Carcasa Del Diodo:Do-214Aa; Núm. De Contactos:2; Tensión De Breakdown Mín.:6.4V |Littelfuse SMBJ5.0CA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 5 / Clamping Voltage V = 9.2 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 65.3 / Breakdown Voltage Min. V = 6.4 / Breakdown Voltage Max. V = 7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 800 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ5.0CA.
  • SMBJ5.0CA..