Littelfuse SMBJ40CA-HRA

Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
$ 29.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ40CA-HRA.

IHS

Datasheet6 pages6 years ago

Fuses Unlimited

CAD Models

Download Littelfuse SMBJ40CA-HRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.76
$ 35.34
Stock
19,660
37,070
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
49.1 V
49.1 V
Clamping Voltage
64.5 V
64.5 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
9.3 A
9.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse SMBJ40CA-HRA provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Tvs 600W 40V 5%bi Do-214Aa Tr13 Rohs/ T&r |Littelfuse SMBJ40CA-HRA
ESD Suppressors / TVS Diodes 40Vr 600W 9.3A 5% BiDir HI-REL
TVS DIODE 40VWM 64.5VC DO214AA
SMBJ-HRA Series - Surface Mount, 600W, High Reliability Series with 100% screen sorting process, 40V, 64.5V, DO-214AA, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN