STMicroelectronics SMBJ28A-TR

SMBJ Series 600 W 28 V Uni-Directional Surface Mount TVS Diode - DO-214AA
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ28A-TR.

Newark

Datasheet10 pages14 years ago

TME

Future Electronics

Farnell

STMicroelectronics SCT

Inventory History

3 month trend:
+176%

CAD Models

Download STMicroelectronics SMBJ28A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.094
$ 0.094
Stock
1,648,411
3,018,474
3,018,474
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
32.7 V
32.75 V
32.75 V
Clamping Voltage
59 V
45.4 V
45.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
68 A
13.2 A
13.2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSMBJ15A-TR
SMBJ Series 600 W 17.6 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSMBJ12A-TR
SMBJ Series 600 W 14 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSMBJ30A-TR
SMBJ Series 600 W 64.3 V Uni Directional Surface Mount TVS Diode - DO-214AA

Descriptions

Descriptions of STMicroelectronics SMBJ28A-TR provided by its distributors.

SMBJ Series 600 W 28 V Uni-Directional Surface Mount TVS Diode - DO-214AA
TVS Diodes & ESD Suppressors; SMBJ28A-TR; STMICROELECTRONICS; 28 V; 59 V; 31.1 V; 32.7 V
STMicroelectronics UnidirectionalTVSDiodes, Maximum clamping voltage 59V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 31.1V
DIODE, TVS, 28V, 600W; Product Range: Transil SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 28V; Clamping Voltage Vc Max: 59V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min:
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 28 / Clamping Voltage V = 45.4 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 13.8 / Breakdown Voltage Min. V = 31.1 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. nA = 200 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AA, SMB / Mounting Type = SMD / Packaging = Tape & Reel

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ28A-TR.