onsemi SMBJ20CA

TVS Diode, SMB (DO-214AA), SMD, Bidirectional, 20V, 600W, 18.6A, 32.4V, 22.2V
$ 0.199

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ20CA.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-0.50%

CAD Models

Download onsemi SMBJ20CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMBJ20CA
TVS Diode, Bi-Directional, 600W 18.6A 32.4V 22.2V SMB(DO-214AA) SMD 2.2mm H
Diodes Inc.SMBJ20CA-13-F
SMBJ Series 600 W 20 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseSMBJ20CA
SMBJ Series 32.4 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ24CA
SMD TVS diode, bidirectional, 600 W, 24 V, DO-214AA, Bourns Electronics GmbH SMBJ24CA
BournsSMBJ22CA
16.9A 600W 35.5V 24.4V Bidirectional 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMBJ26CA
TVS Diodes & ESD Suppressors; SMBJ26CA; LITTELFUSE; 26 V; 2; 54.7 V; 28.9 V

Descriptions

Descriptions of onsemi SMBJ20CA provided by its distributors.

TVS Diode, SMB (DO-214AA), SMD, Bidirectional, 20V, 600W, 18.6A, 32.4V, 22.2V
SMBJ Series 20 V 600 W Bi-Directional Transient Voltage Suppressor Diode
TVS DIODE Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Bi-Dir 20V 600W 2-Pin DO-214AA T/R
ESD Suppressors / TVS Diodes 20V 600W SMB Bidirectional
600 Watt Transient Voltage Suppressors
TVS DIODE 600W 22.2V-24.5V SMB
TVS Diode; Reverse Stand-Off Voltage, VRWM:20V; Breakdown Voltage Max:26.9V; Clamping Voltage Max, Vc:35.5V; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Package/Case:SMB; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ20CA.
  • SMBJ20CA..