Littelfuse SMBJ170A

SMBJ Series 5 W 209 V Uni-Directional Surface Mount TVS Diode - SMB
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ170A.

IHS

Datasheet6 pages6 years ago

Farnell

element14 APAC

Littelfuse SCT

Electro Sonic

Inventory History

3 month trend:
-48.58%

Alternate Parts

Price @ 1000
$ 0.148
$ 0.087
$ 0.087
Stock
171,002
1,750,378
1,750,378
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
199 V
199 V
199 V
Clamping Voltage
275 V
275 V
275 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.2 A
2.2 A
2.2 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BournsSMBJ150A
TVS Diode Single Uni-Dir 150V 600W 2-Pin SMB / TVS DIODE 150VWM 243VC DO214AA
BournsSMBJ160A
Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ170A-13-F
SMBJ Series 600 W 170 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ150A-13-F
SMBJ150 Series 600 W 167 V Surface Mount Uni-Directional TVS Diode - DO-214AA
600 Watt SMB Transient Voltage Suppressor, 170 V Unidirectional
LittelfuseP6KE200A
Diode Transient Voltage Suppression (TVS) Single Unidirectional 171 Volt 600 Watt 2-Pin DO-15

Descriptions

Descriptions of Littelfuse SMBJ170A provided by its distributors.

SMBJ Series 5 W 209 V Uni-Directional Surface Mount TVS Diode - SMB
TVS Diodes & ESD Suppressors; SMBJ170A; LITTELFUSE; 170 V; 275 V; 189 V; 189 V
TVS DIODE, 600W, 170V, UNIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 170V; Clamping Voltage Vc Max: 275V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 189V; Breakdown Voltage Max: 209V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 170 / Clamping Voltage V = 275 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 2.2 / Breakdown Voltage Min. V = 189 / Breakdown Voltage Max. V = 209 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ170A.