onsemi 1SMB170AT3G

600 Watt SMB Transient Voltage Suppressor, 170 V Unidirectional
$ 0.199

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB170AT3G.

IHS

Datasheet7 pages14 years ago

Upverter

Farnell

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1SMB170AT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01

Related Parts

BournsSMBJ160A
Diode TVS Single Uni-Dir 160V 600W 2-Pin SMB
Diodes Inc.SMBJ170A-13-F
SMBJ Series 600 W 170 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseSMBJ220A
SMBJ Series 356 V 600 W Surface Mount Uni -Directional TVS Diode - DO-214AA
onsemiP6KE220A
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
onsemiP6KE250A
P6KE15A Series 344 V 600 W Uni-Directional Axial TVS Diode - DO-15
LittelfuseP6KE220A
P6KE Series 328 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC

Descriptions

Descriptions of onsemi 1SMB170AT3G provided by its distributors.

600 Watt SMB Transient Voltage Suppressor, 170 V Unidirectional
Diode TVS Single Uni-Dir 170V 600W Automotive 2-Pin SMB T/R
170V Unidirectional 600W 2.2A 275V 189V SMB(DO-214AA) SMD mount 4.32mm(Length)*3.56mm(height)
Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVSS, ZENER, FOR INDUSTRIAL EQUIP,2.2A, SMD, SOLDER TERM,0.214"LX0.14"WX0.084"H
TVS DIODE, 600W, 170V, SMB; TVS Polarity; TVS DIODE, 600W, 170V, SMB; Reverse Stand-Off Voltage Vrwm:170V; Breakdown Voltage Range:189V to 209V; Clamping Voltage Vc Max:275V; Peak Pulse Current Ippm:2.2A; Diode Case Style:403A; No. of Pins:2; Power Dissipation Pd:3W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd