Littelfuse SLC003

SLC003 - Littelfuse 0SLC003.T, UL CLASS G MEDIUM TIME LAG FUSE, Voltage: 600VAC, Amp Size: 3
$ 8.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SLC003.

IHS

Datasheet1 page19 years ago

Electro Sonic

Master Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.414
$ 19.995
Stock
503
135
Authorized Distributors
4
6
Current Rating
3 A
3 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
-
-
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse SLC003 provided by its distributors.

SLC003 - Littelfuse 0SLC003.T, UL CLASS G MEDIUM TIME LAG FUSE, Voltage: 600VAC, Amp Size:3
Electric Fuse, Medium Time Delay Blow, 3A, 600VAC, 100000A (IR), Inline/holder
UL Class Fuse, G Class, Time-Delay, 3A, 600V AC, Non-Indicating
Littelfuse 0SLC003.T POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: SLC003. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting Medium Acting, Series: SLC, Non-Indicating, 3 A, 600 VAC, 100 kA Interrupt, Class: G, Ferrule Terminal, Holder Mounting, Cartridge Body, 13/32 in Dia x 1-5/16 in L Body. Additional Description: LTFS-SLC003 0SLC003.T FUS 600V MED T/D CLASS G 3A LAG FUSE 3 AMP SIZE. Catalog Description: The unique design of Littelfuse’s compact SLC series Class G fuses provide additional time-delay over competitive products which increases system reliability. Compact Class G fuses were the first fuse series to approach midget fuse dimensions and meet NEC requirements for branch-circuit protection. The unique dimensions of SLC series Class G fuses prevents insertion of lower voltage fuses in Class G fuse holders. The fuse’s varying length prevents insertion of higher ampere rated fuses in fuse holders designed for lower ampere ratings. Class CC fuses are replacing Class G fuses in many new designs. Class CC fuses’ superior time delay plus higher voltage and interrupting ratings meet the needs of modern circuits. Littelfuse’s introduction of POWR-PRO® CCMR series fuses, with ratings up to 60 Amperes for providing branch circuit protection, are accelerating this trend...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLC-003